
- Manufacturer
- MFR.Part #
- HMC735LP5ETR
- JLCPCB Part #
- C7456380
- Package
- QFN-32(5x5)
- Description
- 10.5GHz~12.2GHz General Purpose VCO QFN-32(5x5) Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs) | |
| Manufacturer | Analog Devices | |
| Package | QFN-32(5x5) | |
| Frequency Range | 10.5GHz~12.2GHz | |
| Function | VCO | |
| Applications | General Purpose |

* Images are for reference only
HMC735LP5ETR
Extended- Manufacturer
- MFR.Part #
- HMC735LP5ETR
- JLCPCB Part #
- C7456380
- Package
- QFN-32(5x5)
- Description
- 10.5GHz~12.2GHz General Purpose VCO QFN-32(5x5) Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HMC735LP5ETR
- JLCPCB Part #
- C7456380
- Package
- QFN-32(5x5)
- Description
- 10.5GHz~12.2GHz General Purpose VCO QFN-32(5x5) Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC735LP5ETR Specifications
HMC735LP5ETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs) | |
| Manufacturer | Analog Devices | |
| Package | QFN-32(5x5) | |
| Frequency Range | 10.5GHz~12.2GHz | |
| Function | VCO | |
| Applications | General Purpose |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC735LP5ETR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC735LP5ETR Documents
HMC735LP5ETR datasheets or manufacturer documentation.
Datasheet: HMC735LP5ETR Datasheet (PDF)
HMC735LP5ETR Schematic Symbol & PCB Footprint
The HMC735LP5ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.