Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MX7828LCWI
MX7828LCWI
Extended
* Images are for reference only
MX7828LCWI
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7828LCWI
JLCPCB Part #
C7456323
Package
SOIC-28
Description
0.5LSB 0℃~+70℃ 4.75V~5.25V 400kHz 8 8 Multiplexers、Bipolar input SOIC-28 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-28
Operating Temperature0℃~+70℃
Integral non - linearity0.5LSB
Voltage - Supply4.75V~5.25V
Sampling Rate400kHz
FeaturesMultiplexers、Bipolar input
number of channels8
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MX7828LCWI
MX7828LCWI

* Images are for reference only

MX7828LCWI

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7828LCWI
JLCPCB Part #
C7456323
Package
SOIC-28
Description
0.5LSB 0℃~+70℃ 4.75V~5.25V 400kHz 8 8 Multiplexers、Bipolar input SOIC-28 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7828LCWI

* Images are for reference only

MX7828LCWI
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7828LCWI
JLCPCB Part #
C7456323
Package
SOIC-28
Description
0.5LSB 0℃~+70℃ 4.75V~5.25V 400kHz 8 8 Multiplexers、Bipolar input SOIC-28 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7828LCWI Specifications

MX7828LCWI technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-28
Operating Temperature0℃~+70℃
Integral non - linearity0.5LSB
Voltage - Supply4.75V~5.25V
Sampling Rate400kHz
FeaturesMultiplexers、Bipolar input
number of channels8
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7828LCWI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7828LCWI Documents

MX7828LCWI datasheets or manufacturer documentation.

Datasheet: MX7828LCWI Datasheet (PDF)

MX7828LCWI Schematic Symbol & PCB Footprint

The MX7828LCWI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.