Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8221EW
DAC8221EW
Extended
* Images are for reference only
DAC8221EW
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
DAC8221EW
JLCPCB Part #
C7456286
Package
CDIP-24
Description
-40℃~+85℃ 0.2LSB 12 1mA 2 4.75V~15.25V 450ns Bipolar output Current-Non-buffered Parallel CDIP-24 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageCDIP-24
FunctionBipolar output
Integral non - linearity0.2LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply4.75V~15.25V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)1mA
Settling Time450ns
Resolution (Bits)12
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8221EW
DAC8221EW

* Images are for reference only

DAC8221EW

Extended
Manufacturer

Analog Devices

MFR.Part #
DAC8221EW
JLCPCB Part #
C7456286
Package
CDIP-24
Description
-40℃~+85℃ 0.2LSB 12 1mA 2 4.75V~15.25V 450ns Bipolar output Current-Non-buffered Parallel CDIP-24 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8221EW

* Images are for reference only

DAC8221EW
Extended
Manufacturer

Analog Devices

MFR.Part #
DAC8221EW
JLCPCB Part #
C7456286
Package
CDIP-24
Description
-40℃~+85℃ 0.2LSB 12 1mA 2 4.75V~15.25V 450ns Bipolar output Current-Non-buffered Parallel CDIP-24 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8221EW Specifications

DAC8221EW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageCDIP-24
FunctionBipolar output
Integral non - linearity0.2LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply4.75V~15.25V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)1mA
Settling Time450ns
Resolution (Bits)12
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8221EW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC8221EW Documents

DAC8221EW datasheets or manufacturer documentation.

Datasheet: DAC8221EW Datasheet (PDF)

DAC8221EW Schematic Symbol & PCB Footprint

The DAC8221EW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.