
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SMD-29P,15x9mm | |
| Output Current(Max) | 2.5A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 15mm | |
| Voltage - Supply | 4.5V~42V | |
| Switching Frequency | 1.8MHz | |
| Height | 2.8mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Overload protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization | |
| Width | 9mm | |
| Output Voltage | 900mV~12V | |
| Quiescent Supply Current | 125uA、1.16mA、9.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAXM17543ALJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SMD-29P,15x9mm | |
| Output Current(Max) | 2.5A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 15mm | |
| Voltage - Supply | 4.5V~42V | |
| Switching Frequency | 1.8MHz | |
| Height | 2.8mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Overload protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization | |
| Width | 9mm | |
| Output Voltage | 900mV~12V | |
| Quiescent Supply Current | 125uA、1.16mA、9.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAXM17543ALJ+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAXM17543ALJ+ datasheets or manufacturer documentation.
Datasheet: MAXM17543ALJ+ Datasheet (PDF)
The MAXM17543ALJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.