
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.9A | |
| Input Voltage | 1.2V~28V | |
| Features | Overcurrent Protection、Operating status indication、Protection latch |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4893BETB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.9A | |
| Input Voltage | 1.2V~28V | |
| Features | Overcurrent Protection、Operating status indication、Protection latch |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4893BETB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4893BETB+ datasheets or manufacturer documentation.
Datasheet: MAX4893BETB+ Datasheet (PDF)
The MAX4893BETB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.