
- Manufacturer
- MFR.Part #
- MAX361ESE+T
- JLCPCB Part #
- C7456041
- Package
- SOIC-16
- Description
- -20V~-4.5V、4.5V~20V、10V~30V -40℃~+85℃ 16pF 170ns 1:1 250ns 4 85Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 85Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 16pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -20V~-4.5V、4.5V~20V、10V~30V | |
| Turn-off time | 170ns | |
| Turn-on time | 250ns |

* Images are for reference only
MAX361ESE+T
Extended- Manufacturer
- MFR.Part #
- MAX361ESE+T
- JLCPCB Part #
- C7456041
- Package
- SOIC-16
- Description
- -20V~-4.5V、4.5V~20V、10V~30V -40℃~+85℃ 16pF 170ns 1:1 250ns 4 85Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX361ESE+T
- JLCPCB Part #
- C7456041
- Package
- SOIC-16
- Description
- -20V~-4.5V、4.5V~20V、10V~30V -40℃~+85℃ 16pF 170ns 1:1 250ns 4 85Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX361ESE+T Specifications
MAX361ESE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 85Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 16pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -20V~-4.5V、4.5V~20V、10V~30V | |
| Turn-off time | 170ns | |
| Turn-on time | 250ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX361ESE+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX361ESE+T Documents
MAX361ESE+T datasheets or manufacturer documentation.
Datasheet: MAX361ESE+T Datasheet (PDF)
MAX361ESE+T Schematic Symbol & PCB Footprint
The MAX361ESE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.