Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. MAX19994AETX+
MAX19994AETX+
Extended
* Images are for reference only
MAX19994AETX+
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX19994AETX+
JLCPCB Part #
C7455993
Package
TQFN-36(6x6)
Description
-40℃~+85℃ 1.2GHz~2GHz 1.45GHz~2.05GHz 14dBm 2 25dBm 3.3V、5V 330mA 50MHz~500MHz 8.4dB 9.8dB Assemble the vibration buffer、Single-ended/Differential Interface Integration TQFN-36(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-36(6x6)
Operating Temperature-40℃~+85℃
RF Frequency Range1.2GHz~2GHz
Current - Supply330mA
IP325dBm
LO Frequency Range1.45GHz~2.05GHz
Number of Channels2
IF Frequency Range50MHz~500MHz
Voltage - Supply3.3V、5V
Gain/Loss8.4dB
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
P1dB14dBm
Noise Figure9.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. MAX19994AETX+
MAX19994AETX+

* Images are for reference only

MAX19994AETX+

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX19994AETX+
JLCPCB Part #
C7455993
Package
TQFN-36(6x6)
Description
-40℃~+85℃ 1.2GHz~2GHz 1.45GHz~2.05GHz 14dBm 2 25dBm 3.3V、5V 330mA 50MHz~500MHz 8.4dB 9.8dB Assemble the vibration buffer、Single-ended/Differential Interface Integration TQFN-36(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX19994AETX+

* Images are for reference only

MAX19994AETX+
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX19994AETX+
JLCPCB Part #
C7455993
Package
TQFN-36(6x6)
Description
-40℃~+85℃ 1.2GHz~2GHz 1.45GHz~2.05GHz 14dBm 2 25dBm 3.3V、5V 330mA 50MHz~500MHz 8.4dB 9.8dB Assemble the vibration buffer、Single-ended/Differential Interface Integration TQFN-36(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX19994AETX+ Specifications

MAX19994AETX+ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-36(6x6)
Operating Temperature-40℃~+85℃
RF Frequency Range1.2GHz~2GHz
Current - Supply330mA
IP325dBm
LO Frequency Range1.45GHz~2.05GHz
Number of Channels2
IF Frequency Range50MHz~500MHz
Voltage - Supply3.3V、5V
Gain/Loss8.4dB
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
P1dB14dBm
Noise Figure9.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX19994AETX+. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX19994AETX+ Documents

MAX19994AETX+ datasheets or manufacturer documentation.

Datasheet: MAX19994AETX+ Datasheet (PDF)

MAX19994AETX+ Schematic Symbol & PCB Footprint

The MAX19994AETX+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.