
- Manufacturer
- MFR.Part #
- MAX158BEPI+
- JLCPCB Part #
- C7455943
- Package
- -
- Description
- -40℃~+85℃ 4.75V~5.25V 8 8 - Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Resolution (Bits) | 8 |

* Images are for reference only
MAX158BEPI+
Extended- Manufacturer
- MFR.Part #
- MAX158BEPI+
- JLCPCB Part #
- C7455943
- Package
- -
- Description
- -40℃~+85℃ 4.75V~5.25V 8 8 - Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX158BEPI+
- JLCPCB Part #
- C7455943
- Package
- -
- Description
- -40℃~+85℃ 4.75V~5.25V 8 8 - Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX158BEPI+ Specifications
MAX158BEPI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Resolution (Bits) | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX158BEPI+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX158BEPI+ Documents
MAX158BEPI+ datasheets or manufacturer documentation.
Datasheet: MAX158BEPI+ Datasheet (PDF)
MAX158BEPI+ Schematic Symbol & PCB Footprint
The MAX158BEPI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.