
- Manufacturer
- MFR.Part #
- MAX1498ECJ+
- JLCPCB Part #
- C7455929
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 2.7V~5.25V 4.5 5Hz Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration Sigma-Delta LQFP-32(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Sigma-Delta | |
| Voltage - Supply | 2.7V~5.25V | |
| Sampling Rate | 5Hz | |
| Features | Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 4.5 |

* Images are for reference only
MAX1498ECJ+
Extended- Manufacturer
- MFR.Part #
- MAX1498ECJ+
- JLCPCB Part #
- C7455929
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 2.7V~5.25V 4.5 5Hz Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration Sigma-Delta LQFP-32(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX1498ECJ+
- JLCPCB Part #
- C7455929
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 2.7V~5.25V 4.5 5Hz Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration Sigma-Delta LQFP-32(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1498ECJ+ Specifications
MAX1498ECJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Sigma-Delta | |
| Voltage - Supply | 2.7V~5.25V | |
| Sampling Rate | 5Hz | |
| Features | Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 4.5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1498ECJ+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1498ECJ+ Documents
MAX1498ECJ+ datasheets or manufacturer documentation.
Datasheet: MAX1498ECJ+ Datasheet (PDF)
MAX1498ECJ+ Schematic Symbol & PCB Footprint
The MAX1498ECJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.