
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40-VQ(6x6) | |
| Frequency Range | 824MHz~960MHz、1.71GHz~2.17GHz | |
| Operating Temperature | 0℃~+85℃ | |
| Type | transceiver | |
| Output Power | -6dBm | |
| Voltage - Supply | 3.1V~3.6V | |
| Receive Current | 50mA | |
| Features | Supports software reset | |
| Current Of Transmitting | 50mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADF4602BCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40-VQ(6x6) | |
| Frequency Range | 824MHz~960MHz、1.71GHz~2.17GHz | |
| Operating Temperature | 0℃~+85℃ | |
| Type | transceiver | |
| Output Power | -6dBm | |
| Voltage - Supply | 3.1V~3.6V | |
| Receive Current | 50mA | |
| Features | Supports software reset | |
| Current Of Transmitting | 50mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF4602BCPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADF4602BCPZ datasheets or manufacturer documentation.
Datasheet: ADF4602BCPZ Datasheet (PDF)
The ADF4602BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.