
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Vos - Input Offset Voltage | 35uV | |
| Output Current | 24mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 850V/ms | |
| Single supply | 3V~50V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 17nV/√Hz@100Hz | |
| Quiescent Current | 165uA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 700pA | |
| Dual Supply | -25V~25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4098-2HRZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Vos - Input Offset Voltage | 35uV | |
| Output Current | 24mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 850V/ms | |
| Single supply | 3V~50V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 17nV/√Hz@100Hz | |
| Quiescent Current | 165uA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 700pA | |
| Dual Supply | -25V~25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4098-2HRZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4098-2HRZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADA4098-2HRZ-RL7 Datasheet (PDF)
The ADA4098-2HRZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.