Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers with power
  6. ADM2567EBRNZ
ADM2567EBRNZ - 1
ADM2567EBRNZ - 2
ADM2567EBRNZ - 3
Extended1/3
* Images are for reference only
ADM2567EBRNZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM2567EBRNZ
JLCPCB Part #
C7455301
Package
BSSOP-28-300mil
Description
-40℃~+105℃ 1 1 192 250kV/us 25Mbps 3.3V~3.465V、4.5V~5.25V 3000 3V~5.5V BSSOP-28-300mil Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers with power
ManufacturerAnalog Devices
PackageBSSOP-28-300mil
Operating Temperature-40℃~+105℃
Data Rate(Max)25Mbps
Voltage - Supply3V~5.5V
Number of Nodes192
Isolation Voltage(Vrms)3000
FeaturesFail-safe circuit
Number of Drivers1
Output Voltage3.3V~3.465V、4.5V~5.25V
Quiescent Supply Current21mA
CMTI(kV/us)250kV/us
Number of Receivers1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers with power
  6. ADM2567EBRNZ
ADM2567EBRNZ

* Images are for reference only

ADM2567EBRNZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM2567EBRNZ
JLCPCB Part #
C7455301
Package
BSSOP-28-300mil
Description
-40℃~+105℃ 1 1 192 250kV/us 25Mbps 3.3V~3.465V、4.5V~5.25V 3000 3V~5.5V BSSOP-28-300mil Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM2567EBRNZ

* Images are for reference only

ADM2567EBRNZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM2567EBRNZ
JLCPCB Part #
C7455301
Package
BSSOP-28-300mil
Description
-40℃~+105℃ 1 1 192 250kV/us 25Mbps 3.3V~3.465V、4.5V~5.25V 3000 3V~5.5V BSSOP-28-300mil Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM2567EBRNZ Specifications

ADM2567EBRNZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers with power
ManufacturerAnalog Devices
PackageBSSOP-28-300mil
Operating Temperature-40℃~+105℃
Data Rate(Max)25Mbps
Voltage - Supply3V~5.5V
Number of Nodes192
Isolation Voltage(Vrms)3000
FeaturesFail-safe circuit
Number of Drivers1
Output Voltage3.3V~3.465V、4.5V~5.25V
Quiescent Supply Current21mA
CMTI(kV/us)250kV/us
Number of Receivers1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM2567EBRNZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM2567EBRNZ Documents

ADM2567EBRNZ datasheets or manufacturer documentation.

Datasheet: ADM2567EBRNZ Datasheet (PDF)

ADM2567EBRNZ Schematic Symbol & PCB Footprint

The ADM2567EBRNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.