Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADAQ4003BBCZ
ADAQ4003BBCZ - 1
ADAQ4003BBCZ - 2
ADAQ4003BBCZ - 3
Extended1/3
* Images are for reference only
ADAQ4003BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADAQ4003BBCZ
JLCPCB Part #
C7455292
Package
CSPBGA-49(7x7)
Description
-40℃~+125℃ 1 1.8V、5.5V 100nA、250nA 18 1LSB 2MHz 99dB Bipolar input、Bipolar power supply Built-in SAR SPI Support Yes CSPBGA-49(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageCSPBGA-49(7x7)
Operating Temperature-40℃~+125℃
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio99dB
Integral non - linearity1LSB
Voltage - Supply1.8V、5.5V
Quiescent Current (Iq)100nA、250nA
ADC architectureSAR
Sampling Rate2MHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)18
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADAQ4003BBCZ
ADAQ4003BBCZ

* Images are for reference only

ADAQ4003BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADAQ4003BBCZ
JLCPCB Part #
C7455292
Package
CSPBGA-49(7x7)
Description
-40℃~+125℃ 1 1.8V、5.5V 100nA、250nA 18 1LSB 2MHz 99dB Bipolar input、Bipolar power supply Built-in SAR SPI Support Yes CSPBGA-49(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAQ4003BBCZ

* Images are for reference only

ADAQ4003BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADAQ4003BBCZ
JLCPCB Part #
C7455292
Package
CSPBGA-49(7x7)
Description
-40℃~+125℃ 1 1.8V、5.5V 100nA、250nA 18 1LSB 2MHz 99dB Bipolar input、Bipolar power supply Built-in SAR SPI Support Yes CSPBGA-49(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAQ4003BBCZ Specifications

ADAQ4003BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageCSPBGA-49(7x7)
Operating Temperature-40℃~+125℃
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio99dB
Integral non - linearity1LSB
Voltage - Supply1.8V、5.5V
Quiescent Current (Iq)100nA、250nA
ADC architectureSAR
Sampling Rate2MHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)18
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAQ4003BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADAQ4003BBCZ Documents

ADAQ4003BBCZ datasheets or manufacturer documentation.

Datasheet: ADAQ4003BBCZ Datasheet (PDF)

ADAQ4003BBCZ Schematic Symbol & PCB Footprint

The ADAQ4003BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.