
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Integral non - linearity | 0.7LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~1.9V | |
| Sampling Rate | 125MHz | |
| Features | Multi-chip synchronization、Programmable output clock and data alignment | |
| number of channels | 4 | |
| Resolution (Bits) | 16 | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9653BCPZ-125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Integral non - linearity | 0.7LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~1.9V | |
| Sampling Rate | 125MHz | |
| Features | Multi-chip synchronization、Programmable output clock and data alignment | |
| number of channels | 4 | |
| Resolution (Bits) | 16 | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9653BCPZ-125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AD9653BCPZ-125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.