Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD8402AN1
AD8402AN1
Extended
* Images are for reference only
AD8402AN1
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8402AN1
JLCPCB Part #
C7455234
Package
PDIP-24
Description
-40℃~+125℃ 1kΩ 2 2.7V~5.5V 256 53Ω、100Ω 5MHz 700ppm/℃ Linear SPI Soft reset ±1% PDIP-24 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackagePDIP-24
Operating Temperature-40℃~+125℃
Number of Taps256
Tolerance±1%
Resistance value changeLinear
Integral non - linearity6LSB
Resistance Value (Ohms)1kΩ
Temperature Coefficient(Typ)700ppm/℃
Number of Channels2
Voltage - Supply2.7V~5.5V
Bandwidth5MHz
Wiper resistance53Ω、100Ω
FeaturesSoft reset
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD8402AN1
AD8402AN1

* Images are for reference only

AD8402AN1

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8402AN1
JLCPCB Part #
C7455234
Package
PDIP-24
Description
-40℃~+125℃ 1kΩ 2 2.7V~5.5V 256 53Ω、100Ω 5MHz 700ppm/℃ Linear SPI Soft reset ±1% PDIP-24 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8402AN1

* Images are for reference only

AD8402AN1
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8402AN1
JLCPCB Part #
C7455234
Package
PDIP-24
Description
-40℃~+125℃ 1kΩ 2 2.7V~5.5V 256 53Ω、100Ω 5MHz 700ppm/℃ Linear SPI Soft reset ±1% PDIP-24 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8402AN1 Specifications

AD8402AN1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackagePDIP-24
Operating Temperature-40℃~+125℃
Number of Taps256
Tolerance±1%
Resistance value changeLinear
Integral non - linearity6LSB
Resistance Value (Ohms)1kΩ
Temperature Coefficient(Typ)700ppm/℃
Number of Channels2
Voltage - Supply2.7V~5.5V
Bandwidth5MHz
Wiper resistance53Ω、100Ω
FeaturesSoft reset
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8402AN1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8402AN1 Documents

AD8402AN1 datasheets or manufacturer documentation.

Datasheet: AD8402AN1 Datasheet (PDF)

AD8402AN1 Schematic Symbol & PCB Footprint

The AD8402AN1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.