Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7878JP
AD7878JP
Extended
* Images are for reference only
AD7878JP
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7878JP
JLCPCB Part #
C7455214
Package
PLCC-28(11.5x11.5)
Description
0.5LSB 0℃~+70℃ 1 100kHz 12 3V~5V Bipolar input、FIFO buffer、Bipolar power supply PLCC-28(11.5x11.5) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackagePLCC-28(11.5x11.5)
Clock Frequency8MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)0.5LSB
Signal-to-Noise Ratio70dB
Integral non - linearity0.5LSB
Voltage - Supply3V~5V
ADC architectureSAR
Sampling Rate100kHz
FeaturesBipolar input、FIFO buffer、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7878JP
AD7878JP

* Images are for reference only

AD7878JP

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7878JP
JLCPCB Part #
C7455214
Package
PLCC-28(11.5x11.5)
Description
0.5LSB 0℃~+70℃ 1 100kHz 12 3V~5V Bipolar input、FIFO buffer、Bipolar power supply PLCC-28(11.5x11.5) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7878JP

* Images are for reference only

AD7878JP
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7878JP
JLCPCB Part #
C7455214
Package
PLCC-28(11.5x11.5)
Description
0.5LSB 0℃~+70℃ 1 100kHz 12 3V~5V Bipolar input、FIFO buffer、Bipolar power supply PLCC-28(11.5x11.5) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7878JP Specifications

AD7878JP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackagePLCC-28(11.5x11.5)
Clock Frequency8MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)0.5LSB
Signal-to-Noise Ratio70dB
Integral non - linearity0.5LSB
Voltage - Supply3V~5V
ADC architectureSAR
Sampling Rate100kHz
FeaturesBipolar input、FIFO buffer、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7878JP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7878JP Documents

AD7878JP datasheets or manufacturer documentation.

Datasheet: AD7878JP Datasheet (PDF)

AD7878JP Schematic Symbol & PCB Footprint

The AD7878JP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.