Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD7836AS
AD7836AS
Extended
* Images are for reference only
AD7836AS
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7836AS
JLCPCB Part #
C7455206
Package
MQFP-44(10x10)
Description
-40℃~+85℃ 0.9LSB、2LSB 14 16us 4 5V~15V 7mA Integrated buffer、Power-on reset、Bipolar output、Programmable gain Parallel Voltage Buffer MQFP-44(10x10) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
FunctionIntegrated buffer、Power-on reset、Bipolar output、Programmable gain
Integral non - linearity0.9LSB、2LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply5V~15V
Output TypeVoltage Buffer
Quiescent Current (Iq)7mA
Settling Time16us
Resolution (Bits)14
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD7836AS
AD7836AS

* Images are for reference only

AD7836AS

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7836AS
JLCPCB Part #
C7455206
Package
MQFP-44(10x10)
Description
-40℃~+85℃ 0.9LSB、2LSB 14 16us 4 5V~15V 7mA Integrated buffer、Power-on reset、Bipolar output、Programmable gain Parallel Voltage Buffer MQFP-44(10x10) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7836AS

* Images are for reference only

AD7836AS
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7836AS
JLCPCB Part #
C7455206
Package
MQFP-44(10x10)
Description
-40℃~+85℃ 0.9LSB、2LSB 14 16us 4 5V~15V 7mA Integrated buffer、Power-on reset、Bipolar output、Programmable gain Parallel Voltage Buffer MQFP-44(10x10) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7836AS Specifications

AD7836AS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
FunctionIntegrated buffer、Power-on reset、Bipolar output、Programmable gain
Integral non - linearity0.9LSB、2LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply5V~15V
Output TypeVoltage Buffer
Quiescent Current (Iq)7mA
Settling Time16us
Resolution (Bits)14
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7836AS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7836AS Documents

AD7836AS datasheets or manufacturer documentation.

Datasheet: AD7836AS Datasheet (PDF)

AD7836AS Schematic Symbol & PCB Footprint

The AD7836AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.