Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD1954YSRL
AD1954YSRL
Extended
* Images are for reference only
AD1954YSRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD1954YSRL
JLCPCB Part #
C7455095
Package
MQFP-44(10x10)
Description
-40℃~+105℃ 10ms 24 3 4.5V~5.5V Integrated modulator、Differential output SPI、I2S MQFP-44(10x10) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
FunctionIntegrated modulator、Differential output
Operating Temperature-40℃~+105℃
Number of Channels3
Voltage - Supply4.5V~5.5V
Settling Time10ms
Resolution (Bits)24
InterfaceSPI、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD1954YSRL
AD1954YSRL

* Images are for reference only

AD1954YSRL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD1954YSRL
JLCPCB Part #
C7455095
Package
MQFP-44(10x10)
Description
-40℃~+105℃ 10ms 24 3 4.5V~5.5V Integrated modulator、Differential output SPI、I2S MQFP-44(10x10) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1954YSRL

* Images are for reference only

AD1954YSRL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD1954YSRL
JLCPCB Part #
C7455095
Package
MQFP-44(10x10)
Description
-40℃~+105℃ 10ms 24 3 4.5V~5.5V Integrated modulator、Differential output SPI、I2S MQFP-44(10x10) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1954YSRL Specifications

AD1954YSRL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
FunctionIntegrated modulator、Differential output
Operating Temperature-40℃~+105℃
Number of Channels3
Voltage - Supply4.5V~5.5V
Settling Time10ms
Resolution (Bits)24
InterfaceSPI、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1954YSRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD1954YSRL Documents

AD1954YSRL datasheets or manufacturer documentation.

Datasheet: AD1954YSRL Datasheet (PDF)

AD1954YSRL Schematic Symbol & PCB Footprint

The AD1954YSRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.