Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD1852JRSRL
AD1852JRSRL
Extended
* Images are for reference only
AD1852JRSRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD1852JRSRL
JLCPCB Part #
C7455089
Package
SSOP-28
Description
0℃~+70℃ 2 24 32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz 4.5V~5.5V Integrated modulator、Soft reset、Differential output SPI SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-28
FunctionIntegrated modulator、Soft reset、Differential output
Operating Temperature0℃~+70℃
Update Rate32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz
Number of Channels2
Voltage - Supply4.5V~5.5V
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD1852JRSRL
AD1852JRSRL

* Images are for reference only

AD1852JRSRL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD1852JRSRL
JLCPCB Part #
C7455089
Package
SSOP-28
Description
0℃~+70℃ 2 24 32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz 4.5V~5.5V Integrated modulator、Soft reset、Differential output SPI SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1852JRSRL

* Images are for reference only

AD1852JRSRL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD1852JRSRL
JLCPCB Part #
C7455089
Package
SSOP-28
Description
0℃~+70℃ 2 24 32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz 4.5V~5.5V Integrated modulator、Soft reset、Differential output SPI SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1852JRSRL Specifications

AD1852JRSRL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-28
FunctionIntegrated modulator、Soft reset、Differential output
Operating Temperature0℃~+70℃
Update Rate32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz
Number of Channels2
Voltage - Supply4.5V~5.5V
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1852JRSRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD1852JRSRL Documents

AD1852JRSRL datasheets or manufacturer documentation.

Datasheet: AD1852JRSRL Datasheet (PDF)

AD1852JRSRL Schematic Symbol & PCB Footprint

The AD1852JRSRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.