
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Function | Power-down mode、Integrated modulator、Differential output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resolution (Bits) | 24 | |
| Interface | SPI、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1833ACST-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Function | Power-down mode、Integrated modulator、Differential output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resolution (Bits) | 24 | |
| Interface | SPI、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1833ACST-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD1833ACST-REEL datasheets or manufacturer documentation.
Datasheet: AD1833ACST-REEL Datasheet (PDF)
The AD1833ACST-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.