
- Manufacturer
- MFR.Part #
- MLX91220KDF-ABF-075-TU
- JLCPCB Part #
- C7454573
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 26.7mV/A 4.5V~5.5V ±75A SOIC-16-300mil Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-16-300mil | |
| Current Range | ±75A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 26.7mV/A | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 4.8kVrms | |
| Band Width | 300kHz | |
| Current Terminal Resistance | 0.89mΩ | |
| Response Time (tr) | 2us |

* Images are for reference only
MLX91220KDF-ABF-075-TU
Extended- Manufacturer
- MFR.Part #
- MLX91220KDF-ABF-075-TU
- JLCPCB Part #
- C7454573
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 26.7mV/A 4.5V~5.5V ±75A SOIC-16-300mil Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLX91220KDF-ABF-075-TU
- JLCPCB Part #
- C7454573
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 26.7mV/A 4.5V~5.5V ±75A SOIC-16-300mil Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX91220KDF-ABF-075-TU Specifications
MLX91220KDF-ABF-075-TU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-16-300mil | |
| Current Range | ±75A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 26.7mV/A | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 4.8kVrms | |
| Band Width | 300kHz | |
| Current Terminal Resistance | 0.89mΩ | |
| Response Time (tr) | 2us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX91220KDF-ABF-075-TU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX91220KDF-ABF-075-TU Documents
MLX91220KDF-ABF-075-TU datasheets or manufacturer documentation.
Datasheet: MLX91220KDF-ABF-075-TU Datasheet (PDF)
MLX91220KDF-ABF-075-TU Schematic Symbol & PCB Footprint
The MLX91220KDF-ABF-075-TU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.