Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1144BCAP
MAX1144BCAP
Extended
* Images are for reference only
MAX1144BCAP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1144BCAP
JLCPCB Part #
C7454490
Package
SSOP-20
Description
0℃~+70℃ 100kHz~3.6MHz、3MHz 14 150kHz 2LSB 3.135V~3.465V 82dB Auto calibration、Multiplexers、Power-on reset、Bipolar input External External、Built-in Not supported SAR SPI SSOP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20
Clock Frequency100kHz~3.6MHz、3MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
Signal-to-Noise Ratio82dB
Integral non - linearity2LSB
Voltage - Supply3.135V~3.465V
ADC architectureSAR
Sampling Rate150kHz
FeaturesAuto calibration、Multiplexers、Power-on reset、Bipolar input
Voltage ReferenceExternal
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1144BCAP
MAX1144BCAP

* Images are for reference only

MAX1144BCAP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1144BCAP
JLCPCB Part #
C7454490
Package
SSOP-20
Description
0℃~+70℃ 100kHz~3.6MHz、3MHz 14 150kHz 2LSB 3.135V~3.465V 82dB Auto calibration、Multiplexers、Power-on reset、Bipolar input External External、Built-in Not supported SAR SPI SSOP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1144BCAP

* Images are for reference only

MAX1144BCAP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1144BCAP
JLCPCB Part #
C7454490
Package
SSOP-20
Description
0℃~+70℃ 100kHz~3.6MHz、3MHz 14 150kHz 2LSB 3.135V~3.465V 82dB Auto calibration、Multiplexers、Power-on reset、Bipolar input External External、Built-in Not supported SAR SPI SSOP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1144BCAP Specifications

MAX1144BCAP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20
Clock Frequency100kHz~3.6MHz、3MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
Signal-to-Noise Ratio82dB
Integral non - linearity2LSB
Voltage - Supply3.135V~3.465V
ADC architectureSAR
Sampling Rate150kHz
FeaturesAuto calibration、Multiplexers、Power-on reset、Bipolar input
Voltage ReferenceExternal
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1144BCAP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1144BCAP Documents

MAX1144BCAP datasheets or manufacturer documentation.

Datasheet: MAX1144BCAP Datasheet (PDF)

MAX1144BCAP Schematic Symbol & PCB Footprint

The MAX1144BCAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.