
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20 | |
| Output Type | Tri-State | |
| Translator Type | Level translator | |
| Features | Output enable high-impedance | |
| Number of Circuits | 6 | |
| Interface | RS-232 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1045CSW#TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20 | |
| Output Type | Tri-State | |
| Translator Type | Level translator | |
| Features | Output enable high-impedance | |
| Number of Circuits | 6 | |
| Interface | RS-232 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1045CSW#TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1045CSW#TR datasheets or manufacturer documentation.
Datasheet: LTC1045CSW#TR Datasheet (PDF)
The LTC1045CSW#TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.