
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-15-175mil | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 3.5kHz~140kHz | |
| Voltage - Supply | 16V~560V | |
| Feedback System | Primary-side feedback | |
| Working Mode | CRM | |
| Isolation | Isolation | |
| Features | High voltage direct start、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Adjustable current limiting | |
| Topology | Boost、Flyback、Buck | |
| Voltage - Breakdown | 560V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8316IF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-15-175mil | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 3.5kHz~140kHz | |
| Voltage - Supply | 16V~560V | |
| Feedback System | Primary-side feedback | |
| Working Mode | CRM | |
| Isolation | Isolation | |
| Features | High voltage direct start、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Adjustable current limiting | |
| Topology | Boost、Flyback、Buck | |
| Voltage - Breakdown | 560V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8316IF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8316IF#PBF datasheets or manufacturer documentation.
Datasheet: LT8316IF#PBF Datasheet (PDF)
The LT8316IF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.