Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MX7574KN
MX7574KN
Extended
* Images are for reference only
MX7574KN
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7574KN
JLCPCB Part #
C7454119
Package
PDIP-18
Description
0℃~+70℃ 1mA 5V 8 External External、Built-in Parallel Port Power-on reset、Bipolar input、Bipolar power supply SAR PDIP-18 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-18
Operating Temperature0℃~+70℃
Clock/OscillatorExternal、Built-in
Voltage - Supply5V
Quiescent Current (Iq)1mA
ADC architectureSAR
FeaturesPower-on reset、Bipolar input、Bipolar power supply
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MX7574KN
MX7574KN

* Images are for reference only

MX7574KN

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7574KN
JLCPCB Part #
C7454119
Package
PDIP-18
Description
0℃~+70℃ 1mA 5V 8 External External、Built-in Parallel Port Power-on reset、Bipolar input、Bipolar power supply SAR PDIP-18 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7574KN

* Images are for reference only

MX7574KN
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7574KN
JLCPCB Part #
C7454119
Package
PDIP-18
Description
0℃~+70℃ 1mA 5V 8 External External、Built-in Parallel Port Power-on reset、Bipolar input、Bipolar power supply SAR PDIP-18 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7574KN Specifications

MX7574KN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-18
Operating Temperature0℃~+70℃
Clock/OscillatorExternal、Built-in
Voltage - Supply5V
Quiescent Current (Iq)1mA
ADC architectureSAR
FeaturesPower-on reset、Bipolar input、Bipolar power supply
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7574KN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7574KN Documents

MX7574KN datasheets or manufacturer documentation.

Datasheet: MX7574KN Datasheet (PDF)

MX7574KN Schematic Symbol & PCB Footprint

The MX7574KN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.