
- Manufacturer
- MFR.Part #
- MAX155ACPI
- JLCPCB Part #
- C7454108
- Package
- PDIP-28
- Description
- 0.5LSB 0℃~+70℃ 18mA 220kHz 48dB 500kHz~5MHz 5V 8 8 External Multiplexers、Bipolar input、Simultaneous sampling、Bipolar power supply Yes PDIP-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-28 | |
| Clock Frequency | 500kHz~5MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 48dB | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 18mA | |
| Sampling Rate | 220kHz | |
| Features | Multiplexers、Bipolar input、Simultaneous sampling、Bipolar power supply | |
| number of channels | 8 | |
| Resolution (Bits) | 8 |

* Images are for reference only
MAX155ACPI
Extended- Manufacturer
- MFR.Part #
- MAX155ACPI
- JLCPCB Part #
- C7454108
- Package
- PDIP-28
- Description
- 0.5LSB 0℃~+70℃ 18mA 220kHz 48dB 500kHz~5MHz 5V 8 8 External Multiplexers、Bipolar input、Simultaneous sampling、Bipolar power supply Yes PDIP-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX155ACPI
- JLCPCB Part #
- C7454108
- Package
- PDIP-28
- Description
- 0.5LSB 0℃~+70℃ 18mA 220kHz 48dB 500kHz~5MHz 5V 8 8 External Multiplexers、Bipolar input、Simultaneous sampling、Bipolar power supply Yes PDIP-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX155ACPI Specifications
MAX155ACPI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-28 | |
| Clock Frequency | 500kHz~5MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 48dB | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 18mA | |
| Sampling Rate | 220kHz | |
| Features | Multiplexers、Bipolar input、Simultaneous sampling、Bipolar power supply | |
| number of channels | 8 | |
| Resolution (Bits) | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX155ACPI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX155ACPI Documents
MAX155ACPI datasheets or manufacturer documentation.
Datasheet: MAX155ACPI Datasheet (PDF)
MAX155ACPI Schematic Symbol & PCB Footprint
The MAX155ACPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.