
- Manufacturer
- MFR.Part #
- MX7536KN+
- JLCPCB Part #
- C7454107
- Package
- PDIP-28
- Description
- 0℃~+70℃ 1.5us 11.4V~15.75V 14 1LSB PDIP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-28 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 11.4V~15.75V | |
| Settling Time | 1.5us | |
| Resolution (Bits) | 14 |

* Images are for reference only
MX7536KN+
Extended- Manufacturer
- MFR.Part #
- MX7536KN+
- JLCPCB Part #
- C7454107
- Package
- PDIP-28
- Description
- 0℃~+70℃ 1.5us 11.4V~15.75V 14 1LSB PDIP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MX7536KN+
- JLCPCB Part #
- C7454107
- Package
- PDIP-28
- Description
- 0℃~+70℃ 1.5us 11.4V~15.75V 14 1LSB PDIP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX7536KN+ Specifications
MX7536KN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-28 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 11.4V~15.75V | |
| Settling Time | 1.5us | |
| Resolution (Bits) | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7536KN+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX7536KN+ Documents
MX7536KN+ datasheets or manufacturer documentation.
MX7536KN+ Schematic Symbol & PCB Footprint
The MX7536KN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.