
- Manufacturer
- MFR.Part #
- MAX13335EGEEA/V+T
- JLCPCB Part #
- C7454052
- Package
- QSOP-16
- Description
- -40℃~+105℃ -80dB 0.01% 104.8dB 11mA 2 Pairs Differential Inputs 2-Channel 3.3V~5V Enable/shutdown function、ESD protection、Digitally programmable gain QSOP-16 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | -40℃~+105℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Voltage - Supply | 3.3V~5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 11mA | |
| Features | Enable/shutdown function、ESD protection、Digitally programmable gain | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 104.8dB |

* Images are for reference only
MAX13335EGEEA/V+T
Extended- Manufacturer
- MFR.Part #
- MAX13335EGEEA/V+T
- JLCPCB Part #
- C7454052
- Package
- QSOP-16
- Description
- -40℃~+105℃ -80dB 0.01% 104.8dB 11mA 2 Pairs Differential Inputs 2-Channel 3.3V~5V Enable/shutdown function、ESD protection、Digitally programmable gain QSOP-16 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX13335EGEEA/V+T
- JLCPCB Part #
- C7454052
- Package
- QSOP-16
- Description
- -40℃~+105℃ -80dB 0.01% 104.8dB 11mA 2 Pairs Differential Inputs 2-Channel 3.3V~5V Enable/shutdown function、ESD protection、Digitally programmable gain QSOP-16 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX13335EGEEA/V+T Specifications
MAX13335EGEEA/V+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | -40℃~+105℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Voltage - Supply | 3.3V~5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 11mA | |
| Features | Enable/shutdown function、ESD protection、Digitally programmable gain | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 104.8dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX13335EGEEA/V+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX13335EGEEA/V+T Documents
MAX13335EGEEA/V+T datasheets or manufacturer documentation.
Datasheet: MAX13335EGEEA/V+T Datasheet (PDF)
MAX13335EGEEA/V+T Schematic Symbol & PCB Footprint
The MAX13335EGEEA/V+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.