
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 100kHz | |
| Voltage - Supply | 4.5V~20V | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1737IGN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 100kHz | |
| Voltage - Supply | 4.5V~20V | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1737IGN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1737IGN datasheets or manufacturer documentation.
Datasheet: LT1737IGN Datasheet (PDF)
The LT1737IGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.