Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LT1580CQ
LT1580CQ
Extended
* Images are for reference only
LT1580CQ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LT1580CQ
JLCPCB Part #
C7453877
Package
-
Description
0℃~+125℃@(Tj) 1 5.5V 540mV@(7A) 7A 80dB Adjustable Over Current Protection、Thermal shutdown、Power supply timing control Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
Package-
Power Supply Rejection Ratio (PSRR)80dB
Operating Temperature0℃~+125℃@(Tj)
Voltage - Supply5.5V
Output TypeAdjustable
Output Current7A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Power supply timing control
Voltage Dropout540mV@(7A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LT1580CQ
LT1580CQ

* Images are for reference only

LT1580CQ

Extended
Manufacturer

Analog Devices

MFR.Part #
LT1580CQ
JLCPCB Part #
C7453877
Package
-
Description
0℃~+125℃@(Tj) 1 5.5V 540mV@(7A) 7A 80dB Adjustable Over Current Protection、Thermal shutdown、Power supply timing control Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1580CQ

* Images are for reference only

LT1580CQ
Extended
Manufacturer

Analog Devices

MFR.Part #
LT1580CQ
JLCPCB Part #
C7453877
Package
-
Description
0℃~+125℃@(Tj) 1 5.5V 540mV@(7A) 7A 80dB Adjustable Over Current Protection、Thermal shutdown、Power supply timing control Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1580CQ Specifications

LT1580CQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
Package-
Power Supply Rejection Ratio (PSRR)80dB
Operating Temperature0℃~+125℃@(Tj)
Voltage - Supply5.5V
Output TypeAdjustable
Output Current7A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Power supply timing control
Voltage Dropout540mV@(7A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1580CQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT1580CQ Documents

LT1580CQ datasheets or manufacturer documentation.

Datasheet: LT1580CQ Datasheet (PDF)

LT1580CQ Schematic Symbol & PCB Footprint

The LT1580CQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.