Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LT1269CT
LT1269CT
Extended
* Images are for reference only
LT1269CT
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LT1269CT
JLCPCB Part #
C7453873
Package
TO-220-5
Description
0℃~+100℃@(TA) 1 1.244V~60V 100kHz 3.5V~30V 4A Boost、Buck、Buck-Boost、Flyback Buck、Boost Built-in No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTO-220-5
Operating Temperature0℃~+100℃@(TA)
FunctionBuck、Boost
Synchronous RectifierNo
Frequency - Switching100kHz
Voltage - Supply3.5V~30V
Output Current4A
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Buck-Boost、Flyback
Output Voltage1.244V~60V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LT1269CT
LT1269CT

* Images are for reference only

LT1269CT

Extended
Manufacturer

Analog Devices

MFR.Part #
LT1269CT
JLCPCB Part #
C7453873
Package
TO-220-5
Description
0℃~+100℃@(TA) 1 1.244V~60V 100kHz 3.5V~30V 4A Boost、Buck、Buck-Boost、Flyback Buck、Boost Built-in No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1269CT

* Images are for reference only

LT1269CT
Extended
Manufacturer

Analog Devices

MFR.Part #
LT1269CT
JLCPCB Part #
C7453873
Package
TO-220-5
Description
0℃~+100℃@(TA) 1 1.244V~60V 100kHz 3.5V~30V 4A Boost、Buck、Buck-Boost、Flyback Buck、Boost Built-in No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1269CT Specifications

LT1269CT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTO-220-5
Operating Temperature0℃~+100℃@(TA)
FunctionBuck、Boost
Synchronous RectifierNo
Frequency - Switching100kHz
Voltage - Supply3.5V~30V
Output Current4A
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Buck-Boost、Flyback
Output Voltage1.244V~60V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1269CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT1269CT Documents

LT1269CT datasheets or manufacturer documentation.

Datasheet: LT1269CT Datasheet (PDF)

LT1269CT Schematic Symbol & PCB Footprint

The LT1269CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.