
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-28 | |
| Operating Temperature | -20℃~+85℃ | |
| Function | GSM Power Management System | |
| Applications | Mobile Phone、GSM、DCS、PCS | |
| Voltage - Supply | 3V~7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP3402ARU-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-28 | |
| Operating Temperature | -20℃~+85℃ | |
| Function | GSM Power Management System | |
| Applications | Mobile Phone、GSM、DCS、PCS | |
| Voltage - Supply | 3V~7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3402ARU-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP3402ARU-REEL datasheets or manufacturer documentation.
Datasheet: ADP3402ARU-REEL Datasheet (PDF)
The ADP3402ARU-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.