
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 14GHz~14.5GHz | |
| Current - Supply | 381mA | |
| IP3 | 22dBm | |
| LO Frequency Range | 8.7GHz~10.7GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 3GHz~5GHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Gain/Loss | 19dB | |
| Features | Frequency multiplication/division、Gain control、Integrated PLL frequency synthesizer | |
| P1dB | 11dBm | |
| Noise Figure | 9.3dB | |
| Isolation(L-R) | 52dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADMV4630BCPZN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 14GHz~14.5GHz | |
| Current - Supply | 381mA | |
| IP3 | 22dBm | |
| LO Frequency Range | 8.7GHz~10.7GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 3GHz~5GHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Gain/Loss | 19dB | |
| Features | Frequency multiplication/division、Gain control、Integrated PLL frequency synthesizer | |
| P1dB | 11dBm | |
| Noise Figure | 9.3dB | |
| Isolation(L-R) | 52dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADMV4630BCPZN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADMV4630BCPZN datasheets or manufacturer documentation.
Datasheet: ADMV4630BCPZN Datasheet (PDF)
The ADMV4630BCPZN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.