
- Manufacturer
- MFR.Part #
- AD7898AR-10REEL
- JLCPCB Part #
- C7453458
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 12 1LSB 220kHz 4.75V~5.25V SPI、Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| DNL (LSB) | 0.9LSB | |
| Signal-to-Noise Ratio | 71dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 4.25mA | |
| ADC architecture | SAR | |
| Sampling Rate | 220kHz | |
| Features | Input buffer、Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI、Serial port |

* Images are for reference only
AD7898AR-10REEL
Extended- Manufacturer
- MFR.Part #
- AD7898AR-10REEL
- JLCPCB Part #
- C7453458
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 12 1LSB 220kHz 4.75V~5.25V SPI、Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD7898AR-10REEL
- JLCPCB Part #
- C7453458
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 12 1LSB 220kHz 4.75V~5.25V SPI、Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7898AR-10REEL Specifications
AD7898AR-10REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| DNL (LSB) | 0.9LSB | |
| Signal-to-Noise Ratio | 71dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 4.25mA | |
| ADC architecture | SAR | |
| Sampling Rate | 220kHz | |
| Features | Input buffer、Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI、Serial port |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7898AR-10REEL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7898AR-10REEL Documents
AD7898AR-10REEL datasheets or manufacturer documentation.
Datasheet: AD7898AR-10REEL Datasheet (PDF)
AD7898AR-10REEL Schematic Symbol & PCB Footprint
The AD7898AR-10REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.