
- Manufacturer
- MFR.Part #
- AD7859AP-REEL
- JLCPCB Part #
- C7453452
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 12 1LSB 200kHz 3V~5.5V 8 Parallel port PLCC-44(16.6x16.6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | PLCC-44(16.6x16.6) | |
| Clock Frequency | 500kHz~4MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 72dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current (Iq) | 1uA | |
| Sampling Rate | 200kHz | |
| Features | Auto calibration、Power-on reset、Bipolar input | |
| number of channels | 8 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | Parallel port |

* Images are for reference only
AD7859AP-REEL
Extended- Manufacturer
- MFR.Part #
- AD7859AP-REEL
- JLCPCB Part #
- C7453452
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 12 1LSB 200kHz 3V~5.5V 8 Parallel port PLCC-44(16.6x16.6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD7859AP-REEL
- JLCPCB Part #
- C7453452
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 12 1LSB 200kHz 3V~5.5V 8 Parallel port PLCC-44(16.6x16.6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7859AP-REEL Specifications
AD7859AP-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | PLCC-44(16.6x16.6) | |
| Clock Frequency | 500kHz~4MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 72dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current (Iq) | 1uA | |
| Sampling Rate | 200kHz | |
| Features | Auto calibration、Power-on reset、Bipolar input | |
| number of channels | 8 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | Parallel port |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7859AP-REEL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7859AP-REEL Documents
AD7859AP-REEL datasheets or manufacturer documentation.
Datasheet: AD7859AP-REEL Datasheet (PDF)
AD7859AP-REEL Schematic Symbol & PCB Footprint
The AD7859AP-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.