Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD7774KP
AD7774KP
Extended
* Images are for reference only
AD7774KP
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7774KP
JLCPCB Part #
C7453440
Package
PLCC-28(11.5x11.5)
Description
0℃~+70℃ 1LSB 4 5V~12V 8 Programmable gain、Built-in reference source、Bipolar input PLCC-28(11.5x11.5) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackagePLCC-28(11.5x11.5)
Operating Temperature0℃~+70℃
Number of Channels4
Voltage - Supply5V~12V
FeaturesProgrammable gain、Built-in reference source、Bipolar input
Differential Non - linearity1LSB
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD7774KP
AD7774KP

* Images are for reference only

AD7774KP

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7774KP
JLCPCB Part #
C7453440
Package
PLCC-28(11.5x11.5)
Description
0℃~+70℃ 1LSB 4 5V~12V 8 Programmable gain、Built-in reference source、Bipolar input PLCC-28(11.5x11.5) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7774KP

* Images are for reference only

AD7774KP
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7774KP
JLCPCB Part #
C7453440
Package
PLCC-28(11.5x11.5)
Description
0℃~+70℃ 1LSB 4 5V~12V 8 Programmable gain、Built-in reference source、Bipolar input PLCC-28(11.5x11.5) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7774KP Specifications

AD7774KP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackagePLCC-28(11.5x11.5)
Operating Temperature0℃~+70℃
Number of Channels4
Voltage - Supply5V~12V
FeaturesProgrammable gain、Built-in reference source、Bipolar input
Differential Non - linearity1LSB
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7774KP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7774KP Documents

AD7774KP datasheets or manufacturer documentation.

Datasheet: AD7774KP Datasheet (PDF)

AD7774KP Schematic Symbol & PCB Footprint

The AD7774KP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.