Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD1854JRS
AD1854JRS
Extended
* Images are for reference only
AD1854JRS
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD1854JRS
JLCPCB Part #
C7453355
Package
SSOP-28
Description
0℃~+70℃ 2 20 4.5V~5.5V 48kHz I2S Power-down mode、Integrated modulator、Soft reset、Output enable control、Differential output SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-28
FunctionPower-down mode、Integrated modulator、Soft reset、Output enable control、Differential output
Operating Temperature0℃~+70℃
Update Rate48kHz
Number of Channels2
Voltage - Supply4.5V~5.5V
Resolution (Bits)20
InterfaceI2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD1854JRS
AD1854JRS

* Images are for reference only

AD1854JRS

Extended
Manufacturer

Analog Devices

MFR.Part #
AD1854JRS
JLCPCB Part #
C7453355
Package
SSOP-28
Description
0℃~+70℃ 2 20 4.5V~5.5V 48kHz I2S Power-down mode、Integrated modulator、Soft reset、Output enable control、Differential output SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1854JRS

* Images are for reference only

AD1854JRS
Extended
Manufacturer

Analog Devices

MFR.Part #
AD1854JRS
JLCPCB Part #
C7453355
Package
SSOP-28
Description
0℃~+70℃ 2 20 4.5V~5.5V 48kHz I2S Power-down mode、Integrated modulator、Soft reset、Output enable control、Differential output SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1854JRS Specifications

AD1854JRS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-28
FunctionPower-down mode、Integrated modulator、Soft reset、Output enable control、Differential output
Operating Temperature0℃~+70℃
Update Rate48kHz
Number of Channels2
Voltage - Supply4.5V~5.5V
Resolution (Bits)20
InterfaceI2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1854JRS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD1854JRS Documents

AD1854JRS datasheets or manufacturer documentation.

Datasheet: AD1854JRS Datasheet (PDF)

AD1854JRS Schematic Symbol & PCB Footprint

The AD1854JRS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.