
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MQFP-44(10x10) | |
| Clock Frequency | 975kHz~1.075MHz、1.024MHz | |
| Operating Temperature | -55℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.85V~5.25V | |
| Quiescent Current (Iq) | 4mA | |
| Sampling Rate | 250Hz | |
| Features | Multiplexers、Power-on reset、Bipolar input、Integrated modulator、Synchronous triggering、Built-in digital filter | |
| number of channels | 1 | |
| Resolution (Bits) | 24 | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1556ASRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MQFP-44(10x10) | |
| Clock Frequency | 975kHz~1.075MHz、1.024MHz | |
| Operating Temperature | -55℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.85V~5.25V | |
| Quiescent Current (Iq) | 4mA | |
| Sampling Rate | 250Hz | |
| Features | Multiplexers、Power-on reset、Bipolar input、Integrated modulator、Synchronous triggering、Built-in digital filter | |
| number of channels | 1 | |
| Resolution (Bits) | 24 | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1556ASRL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD1556ASRL datasheets or manufacturer documentation.
Datasheet: AD1556ASRL Datasheet (PDF)
The AD1556ASRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.