AD7112CN
Extended
* Images are for reference only
AD7112CN
Attributes
Value
Manufacturer
MFR.Part #
AD7112CN
JLCPCB Part #
C7453287
Package
PDIP-20
Description
-40℃~+85℃ 17 2 4.75V~5.25V 53ns PDIP-20 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackagePDIP-20
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply4.75V~5.25V
Settling Time53ns
Resolution (Bits)17