
- Manufacturer
- MFR.Part #
- AD6659BCPZ-80
- JLCPCB Part #
- C7453275
- Package
- LFCSP-64-VQ(9x9)
- Description
- IF Receiver WCDMA、LTE LFCSP-64-VQ(9x9) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64-VQ(9x9) | |
| Function | IF Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | WCDMA、LTE |

* Images are for reference only
AD6659BCPZ-80
Extended- Manufacturer
- MFR.Part #
- AD6659BCPZ-80
- JLCPCB Part #
- C7453275
- Package
- LFCSP-64-VQ(9x9)
- Description
- IF Receiver WCDMA、LTE LFCSP-64-VQ(9x9) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD6659BCPZ-80
- JLCPCB Part #
- C7453275
- Package
- LFCSP-64-VQ(9x9)
- Description
- IF Receiver WCDMA、LTE LFCSP-64-VQ(9x9) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD6659BCPZ-80 Specifications
AD6659BCPZ-80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64-VQ(9x9) | |
| Function | IF Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | WCDMA、LTE |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD6659BCPZ-80. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD6659BCPZ-80 Documents
AD6659BCPZ-80 datasheets or manufacturer documentation.
Datasheet: AD6659BCPZ-80 Datasheet (PDF)
AD6659BCPZ-80 Schematic Symbol & PCB Footprint
The AD6659BCPZ-80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.