
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Function | Integrated buffer、Bipolar output、Output short-circuit protection | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | -5.25V~-4.75V、4.75V~5.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1865N-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Function | Integrated buffer、Bipolar output、Output short-circuit protection | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | -5.25V~-4.75V、4.75V~5.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1865N-K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AD1865N-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.