
- Manufacturer
- MFR.Part #
- MAX9725CETC+T
- JLCPCB Part #
- C7453215
- Package
- TQFN-12(4x4)
- Description
- -40℃~+85℃ 0.006% 2 Single-Ended Inputs 2-Channel 2.1mA 20mWx2@32Ω 80dB 89dB 900mV~1.8V Automatic mute/no-noise switch、Enable/shutdown function、ESD protection Class AB TQFN-12(4x4) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-12(4x4) | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006% | |
| Output Power | 20mWx2@32Ω | |
| Voltage - Supply | 900mV~1.8V | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Quiescent Current | 2.1mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection | |
| Class | Class AB | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 89dB |

* Images are for reference only
MAX9725CETC+T
Extended- Manufacturer
- MFR.Part #
- MAX9725CETC+T
- JLCPCB Part #
- C7453215
- Package
- TQFN-12(4x4)
- Description
- -40℃~+85℃ 0.006% 2 Single-Ended Inputs 2-Channel 2.1mA 20mWx2@32Ω 80dB 89dB 900mV~1.8V Automatic mute/no-noise switch、Enable/shutdown function、ESD protection Class AB TQFN-12(4x4) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX9725CETC+T
- JLCPCB Part #
- C7453215
- Package
- TQFN-12(4x4)
- Description
- -40℃~+85℃ 0.006% 2 Single-Ended Inputs 2-Channel 2.1mA 20mWx2@32Ω 80dB 89dB 900mV~1.8V Automatic mute/no-noise switch、Enable/shutdown function、ESD protection Class AB TQFN-12(4x4) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9725CETC+T Specifications
MAX9725CETC+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-12(4x4) | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006% | |
| Output Power | 20mWx2@32Ω | |
| Voltage - Supply | 900mV~1.8V | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Quiescent Current | 2.1mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection | |
| Class | Class AB | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 89dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9725CETC+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9725CETC+T Documents
MAX9725CETC+T datasheets or manufacturer documentation.
Datasheet: MAX9725CETC+T Datasheet (PDF)
MAX9725CETC+T Schematic Symbol & PCB Footprint
The MAX9725CETC+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.