


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(4x4) | |
| Reverse Breakdown Voltage | 36V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 280mA | |
| Gate Drive Voltage | 9V | |
| FET Type | External FET | |
| Input Voltage (Vin) | 3.5V~36V | |
| Features | Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16141AAAF/VY+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(4x4) | |
| Reverse Breakdown Voltage | 36V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 280mA | |
| Gate Drive Voltage | 9V | |
| FET Type | External FET | |
| Input Voltage (Vin) | 3.5V~36V | |
| Features | Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16141AAAF/VY+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16141AAAF/VY+ datasheets or manufacturer documentation.
Datasheet: MAX16141AAAF/VY+ Datasheet (PDF)
The MAX16141AAAF/VY+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.