
- Manufacturer
- MFR.Part #
- LT1236ACS8-10
- JLCPCB Part #
- C7452858
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 10V 10mA 11.5V~40V 2mA 3.5uVrms 5ppm/℃ Fixed Series、Parallel ±0.05% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Voltage - Supply | 11.5V~40V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 2mA | |
| Temperature Coefficient | 5ppm/℃ | |
| Output Voltage | 10V | |
| Reference Type | Series、Parallel | |
| Noise - 10Hz to 10kHz | 3.5uVrms |

* Images are for reference only
LT1236ACS8-10
Extended- Manufacturer
- MFR.Part #
- LT1236ACS8-10
- JLCPCB Part #
- C7452858
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 10V 10mA 11.5V~40V 2mA 3.5uVrms 5ppm/℃ Fixed Series、Parallel ±0.05% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT1236ACS8-10
- JLCPCB Part #
- C7452858
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 10V 10mA 11.5V~40V 2mA 3.5uVrms 5ppm/℃ Fixed Series、Parallel ±0.05% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1236ACS8-10 Specifications
LT1236ACS8-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Voltage - Supply | 11.5V~40V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 2mA | |
| Temperature Coefficient | 5ppm/℃ | |
| Output Voltage | 10V | |
| Reference Type | Series、Parallel | |
| Noise - 10Hz to 10kHz | 3.5uVrms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1236ACS8-10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1236ACS8-10 Documents
LT1236ACS8-10 datasheets or manufacturer documentation.
Datasheet: LT1236ACS8-10 Datasheet (PDF)
LT1236ACS8-10 Schematic Symbol & PCB Footprint
The LT1236ACS8-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.