Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated LVDS Buffers
  6. ADN4620BRIZ
ADN4620BRIZ - 1
ADN4620BRIZ - 2
ADN4620BRIZ - 3
Extended1/3
* Images are for reference only
ADN4620BRIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADN4620BRIZ
JLCPCB Part #
C7452442
Package
SOIC-16-16mm
Description
Low-jitter buffer SOIC-16-16mm Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated LVDS Buffers
ManufacturerAnalog Devices
PackageSOIC-16-16mm
Number of Forward Channels Groups2
Operating Temperature-40℃~+125℃
Data Rate(Max)2.5Gbps
Number of Channels2
Number of Reverse Channels Groups0
Voltage - Supply1.8V、3.3V
Isolation Voltage(Vrms)7500
FeaturesLow-jitter buffer
CMTI(kV/us)70kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated LVDS Buffers
  6. ADN4620BRIZ
ADN4620BRIZ

* Images are for reference only

ADN4620BRIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADN4620BRIZ
JLCPCB Part #
C7452442
Package
SOIC-16-16mm
Description
Low-jitter buffer SOIC-16-16mm Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN4620BRIZ

* Images are for reference only

ADN4620BRIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADN4620BRIZ
JLCPCB Part #
C7452442
Package
SOIC-16-16mm
Description
Low-jitter buffer SOIC-16-16mm Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN4620BRIZ Specifications

ADN4620BRIZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated LVDS Buffers
ManufacturerAnalog Devices
PackageSOIC-16-16mm
Number of Forward Channels Groups2
Operating Temperature-40℃~+125℃
Data Rate(Max)2.5Gbps
Number of Channels2
Number of Reverse Channels Groups0
Voltage - Supply1.8V、3.3V
Isolation Voltage(Vrms)7500
FeaturesLow-jitter buffer
CMTI(kV/us)70kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADN4620BRIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADN4620BRIZ Documents

ADN4620BRIZ datasheets or manufacturer documentation.

Datasheet: ADN4620BRIZ Datasheet (PDF)

ADN4620BRIZ Schematic Symbol & PCB Footprint

The ADN4620BRIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.