Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADAQ23876BBCZ
ADAQ23876BBCZ
Extended
* Images are for reference only
ADAQ23876BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADAQ23876BBCZ
JLCPCB Part #
C7452430
Package
CSPBGA-100(9x9)
Description
-40℃~+85℃ 0.4LSB 1 15MHz 16 4.75V~5.25V 45mA 90.7dB Bipolar input、Bipolar power supply External LVDS SAR Support Yes CSPBGA-100(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageCSPBGA-100(9x9)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.4LSB
Signal-to-Noise Ratio90.7dB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)45mA
ADC architectureSAR
Sampling Rate15MHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Resolution (Bits)16
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADAQ23876BBCZ
ADAQ23876BBCZ

* Images are for reference only

ADAQ23876BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADAQ23876BBCZ
JLCPCB Part #
C7452430
Package
CSPBGA-100(9x9)
Description
-40℃~+85℃ 0.4LSB 1 15MHz 16 4.75V~5.25V 45mA 90.7dB Bipolar input、Bipolar power supply External LVDS SAR Support Yes CSPBGA-100(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAQ23876BBCZ

* Images are for reference only

ADAQ23876BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADAQ23876BBCZ
JLCPCB Part #
C7452430
Package
CSPBGA-100(9x9)
Description
-40℃~+85℃ 0.4LSB 1 15MHz 16 4.75V~5.25V 45mA 90.7dB Bipolar input、Bipolar power supply External LVDS SAR Support Yes CSPBGA-100(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAQ23876BBCZ Specifications

ADAQ23876BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageCSPBGA-100(9x9)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.4LSB
Signal-to-Noise Ratio90.7dB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)45mA
ADC architectureSAR
Sampling Rate15MHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Resolution (Bits)16
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAQ23876BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADAQ23876BBCZ Documents

ADAQ23876BBCZ datasheets or manufacturer documentation.

Datasheet: ADAQ23876BBCZ Datasheet (PDF)

ADAQ23876BBCZ Schematic Symbol & PCB Footprint

The ADAQ23876BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.