Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD7716BS
AD7716BS
Extended
* Images are for reference only
AD7716BS
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7716BS
JLCPCB Part #
C7452339
Package
MQFP-44(10x10)
Description
-40℃~+85℃ -5.25V~-4.75V、4.75V~5.25V 22 4 570kHz Digital filtering SPI Sensor Conditioner Sigma-Delta MQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
Operating Temperature-40℃~+85℃
The Chip TypeSensor Conditioner
ArchitectureSigma-Delta
Number of Channels4
Voltage - Supply-5.25V~-4.75V、4.75V~5.25V
Sampling Rate570kHz
FeaturesDigital filtering
Resolution (Bits)22
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD7716BS
AD7716BS

* Images are for reference only

AD7716BS

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7716BS
JLCPCB Part #
C7452339
Package
MQFP-44(10x10)
Description
-40℃~+85℃ -5.25V~-4.75V、4.75V~5.25V 22 4 570kHz Digital filtering SPI Sensor Conditioner Sigma-Delta MQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7716BS

* Images are for reference only

AD7716BS
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7716BS
JLCPCB Part #
C7452339
Package
MQFP-44(10x10)
Description
-40℃~+85℃ -5.25V~-4.75V、4.75V~5.25V 22 4 570kHz Digital filtering SPI Sensor Conditioner Sigma-Delta MQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7716BS Specifications

AD7716BS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
Operating Temperature-40℃~+85℃
The Chip TypeSensor Conditioner
ArchitectureSigma-Delta
Number of Channels4
Voltage - Supply-5.25V~-4.75V、4.75V~5.25V
Sampling Rate570kHz
FeaturesDigital filtering
Resolution (Bits)22
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7716BS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7716BS Documents

AD7716BS datasheets or manufacturer documentation.

Datasheet: AD7716BS Datasheet (PDF)

AD7716BS Schematic Symbol & PCB Footprint

The AD7716BS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.