Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7580BQ
AD7580BQ
Extended
* Images are for reference only
AD7580BQ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7580BQ
JLCPCB Part #
C7452324
Package
CDIP-24
Description
-25℃~+85℃ 0.5LSB 1 10 250kHz~2.5MHz 50kHz 5V 5mA 60dB Bipolar input External External Parallel Port SAR Yes CDIP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageCDIP-24
Clock Frequency250kHz~2.5MHz
Operating Temperature-25℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio60dB
Integral non - linearity0.5LSB
Voltage - Supply5V
Quiescent Current (Iq)5mA
ADC architectureSAR
Sampling Rate50kHz
FeaturesBipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7580BQ
AD7580BQ

* Images are for reference only

AD7580BQ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7580BQ
JLCPCB Part #
C7452324
Package
CDIP-24
Description
-25℃~+85℃ 0.5LSB 1 10 250kHz~2.5MHz 50kHz 5V 5mA 60dB Bipolar input External External Parallel Port SAR Yes CDIP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7580BQ

* Images are for reference only

AD7580BQ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7580BQ
JLCPCB Part #
C7452324
Package
CDIP-24
Description
-25℃~+85℃ 0.5LSB 1 10 250kHz~2.5MHz 50kHz 5V 5mA 60dB Bipolar input External External Parallel Port SAR Yes CDIP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7580BQ Specifications

AD7580BQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageCDIP-24
Clock Frequency250kHz~2.5MHz
Operating Temperature-25℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio60dB
Integral non - linearity0.5LSB
Voltage - Supply5V
Quiescent Current (Iq)5mA
ADC architectureSAR
Sampling Rate50kHz
FeaturesBipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7580BQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7580BQ Documents

AD7580BQ datasheets or manufacturer documentation.

Datasheet: AD7580BQ Datasheet (PDF)

AD7580BQ Schematic Symbol & PCB Footprint

The AD7580BQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.