Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. PM7542HS
PM7542HS
Extended
* Images are for reference only
PM7542HS
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
PM7542HS
JLCPCB Part #
C7452144
Package
SOIC-16
Description
-55℃~+125℃ 0.5LSB 12 12 2us 5V SOIC-16 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
3A001A2C
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSOIC-16
Integral non - linearity0.5LSB
Operating Temperature-55℃~+125℃
Number of Channels12
Voltage - Supply5V
Resolution(Bits)12
Settling Time2us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. PM7542HS
PM7542HS

* Images are for reference only

PM7542HS

Extended
Manufacturer

Analog Devices

MFR.Part #
PM7542HS
JLCPCB Part #
C7452144
Package
SOIC-16
Description
-55℃~+125℃ 0.5LSB 12 12 2us 5V SOIC-16 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
3A001A2C
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM7542HS

* Images are for reference only

PM7542HS
Extended
Manufacturer

Analog Devices

MFR.Part #
PM7542HS
JLCPCB Part #
C7452144
Package
SOIC-16
Description
-55℃~+125℃ 0.5LSB 12 12 2us 5V SOIC-16 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
3A001A2C
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM7542HS Specifications

PM7542HS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSOIC-16
Integral non - linearity0.5LSB
Operating Temperature-55℃~+125℃
Number of Channels12
Voltage - Supply5V
Resolution(Bits)12
Settling Time2us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM7542HS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PM7542HS Documents

PM7542HS datasheets or manufacturer documentation.

PM7542HS Schematic Symbol & PCB Footprint

The PM7542HS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.