


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NEC | |
| Package | SOP-4-1.27mm | |
| Load Voltage | 40V | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 50mA | |
| Rise time | 200us@2mA,100Ω | |
| Output Type | Darlington Transistor | |
| Output Current | 90mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 120mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 2000% | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 200% | |
| Features | Darlington output structure | |
| Vce Saturation(VCE(sat)) | 1V@1mA,1mA | |
| Fall time | 200us@2mA,100Ω | |
| Voltage - Forward(Vf) | 1.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS2802-1-F3-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NEC | |
| Package | SOP-4-1.27mm | |
| Load Voltage | 40V | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 50mA | |
| Rise time | 200us@2mA,100Ω | |
| Output Type | Darlington Transistor | |
| Output Current | 90mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 120mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 2000% | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 200% | |
| Features | Darlington output structure | |
| Vce Saturation(VCE(sat)) | 1V@1mA,1mA | |
| Fall time | 200us@2mA,100Ω | |
| Voltage - Forward(Vf) | 1.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS2802-1-F3-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS2802-1-F3-A datasheets or manufacturer documentation.
Datasheet: PS2802-1-F3-A Datasheet (PDF)
The PS2802-1-F3-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.